• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DeWALT DCL074-XJ - Arbeitsbeleuchtung - LED Industrial light 5.000 lm Warm white DCL074-XJ

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-Construction site beamer, 18V (Basic.)

  • Product strengths: Extremely powerful rechargeable battery lamp with very high light intensity of up to 5,000 Lumen and therefore approx. 50% Heller as comparable 500 watt halogen lamp
  • Three-stage light intensity adjustment with 1,500, 3,200 and 5,000 lumen
  • Very warm light with 4,000 Kelvin reduces the risk of blinding when looking directly in the LED
  • The special surface structure of the glass ball with 150 grooves allows a bright and even illumination of the entire work space
  • 360° reflector ensures complete room and lots of space Construction site illumination
  • Individually positioned thanks to low center of gravity, integrated wall hook and 5/8" stand mounting
  • Optimally suitable for the heavy construction sites application through very robust artificial glass (positive drop-test from 2 meter height) and massive overroll-protective cage
  • Moisture-proof battery compartment and protection class IP 54 make outdoor use possible without any problem
  • Problem-free long-term use through very high light duration of up to 10 hours per battery charge (when using a 108 Wh flex-volt battery)
  • Compatible with the Dewalt “tool connect” app and therefore with the control or Setting of the following functions on a mobile phone via Bluetooth:
  • - On and off time
  • - Light-on time
  • - Luminosity
  • - Signal light with flashing function
  • - General retrieval Diagnosis info
  • Can be used with all 18 volt or 54 volt Flexvolt XR-batteries in each Ah-class (not included in delivery)
  • It is the perfect base type (without batteries and charger) for existing 18 volt or 54 volt XR batteries, or for the Dewalt "Battery Plus" system

Technical specifications

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Product type

Industrial light

Bulb type

LED (monochrome)

Total luminous flux

5.000 lm

Operating voltage

18 V

n.rel.

Features

Battery-powerd

Yes

Weight

1000 g

Colour

Warm white

Material

Plastic

Width

300 mm

Height

200 mm

Length

400 cm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897410 DEWALT DeWALT DCL074-XJ - Arbeitsbeleuchtung - LED Industrial light 5.000 lm Warm white DCL074-XJ

Description

Dewalt DCL074-XJ Cordless Work Site Spotlight, 18V (Basic)

This text is machine translated.

Features

  • Technical data:Battery technology: All 18 volt and 54 volt Flexvolt XR-batteries of each Ah-class
  • Light type: LED
  • Brightness: 1,500 / 3,200 / 5,000 lumens
  • Colour temperature: 4,000 K
  • Light duration (at high/medium/low luminosity setting)
  • - With 18 volts / 5 Ah battery: About 2.5 / 4.5 / 8.5 hours.
  • - With 108 Wh of flex-volt battery: Approx. 3 / 5 / 10 hours.
  • - With 162 Wh of flex-volt battery: Approx. 5 / 7.5 / 15 hours.
  • Protection class IP 54
  • Weight 3.5 kg (when using a 18 Volt / 5 Ah rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 372.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)