• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GOP 40-30 0601231001 Multifunction tool incl. accessories, incl. case 17-piece 400 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Oscillation angle right/left 1.5°
Product type

Multifunction tool

Features

incl. accessories

incl. case

400 W

Idle oscillation rate

8000 - 20000 /min

Tool holder

StarlockPlus

Cable length

0 cm

Operating voltage

230 V

Dim

(L x W x H) 350 cm x 150 mm x 100 mm

Length

350 cm

Width

150 mm

Height

100 mm

Weight

1.5 kg

Weight, information

without cable

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1420215 Bosch Professional GOP 40-30 0601231001 Multifunction tool incl. accessories, incl. case 17-piece 400 W

Information

Information 1420215 Bosch Professional GOP 40-30 0601231001 Multifunction tool incl. accessories, incl. case 17-piece 400 W

Information 1420215 Bosch Professional GOP 40-30 0601231001 Multifunction tool incl. accessories, incl. case 17-piece 400 W

Information 1420215 Bosch Professional GOP 40-30 0601231001 Multifunction tool incl. accessories, incl. case 17-piece 400 W

Conformity certificate

Conformity certificate 1420215 Bosch Professional GOP 40-30 0601231001 Multifunction tool incl. accessories, incl. case 17-piece 400 W

Description

Features

  • Starlock plus tool reception
  • Integrated LED work light
  • Handle with Soft grip support
  • Constant Electronic
  • Magnetic interface for easy tool change.

Scope of delivery

  • 6x saw blade
  • 5 x sandpaper
  • 2 x segment saw blade
  • 2 x grinding plate
  • L-Boxx 136 with insert.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 433.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)