• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GPL 5 G Plump dot laser Incl. bag Calibrated to: Manufacturer's standards (no certificate)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch GPL 5 G point laser

  • Green laser
  • IP 65

Technical specifications

  • ± 0.35 mm/m* (excl
  • Ground solder point) ± 0.7 mm/m*
  • (Ground lotus point)
Product type

Plump dot laser

Features

Incl. bag

Accuracy (+/-)

0.35 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Operating time (battery-powered)

8 h

Power supply (details)

2 X 1.5 V LR6 (AA)

Tripod thread mount

1/4"

Length

115 mm

Width

50 mm

Height

113 mm

Dim

(L x W x H) 115 x 50 x 113 mm

Weight

0.35 kg

Weight, information

without batteries

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GPL 5 G

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2355033 Bosch Professional GPL 5 G Plump dot laser Incl. bag Calibrated to: Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 2355033 Bosch Professional GPL 5 G Plump dot laser Incl. bag Calibrated to: Manufacturer's standards (no certificate)

Description

The sturdy and compact 5-point laser with well-visible green laser points.

This text is machine translated.

Features

  • Green laser dots provide up to four times better visibility than Red dots
  • Durable design withstands harsh conditions: Rubber-coated housing with embedded glass surfaces, dust and
  • Splash protection according to IP 65
  • Fast and secure attachment thanks to built-in rotating holder with strong magnets.

Scope of delivery

  • Bosch GPL 5 G point laser
  • 2 X 1.5 V LR6 (AA)
  • Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)