• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 12V-35 06019H8001 Cordless drill 12 V Li-ion

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GSR 12 V-35 solo L-Boxx C&G

  • 12 V/ Li-ion battery
  • Screw Ø (max.) (details) 8 mm
  • Torque levels 20+1

Technical specifications

Product type

Cordless drill

Voltage

12 V

Technology

Li-ion

No. of power packs included

0

Torque levels

20+1

Max. screw Ø

8 mm

Max. drill diameter

(Wood/Steel) 32/10 mm

Width

355 mm

Height

125 mm

Length

445 mm

Dim

(L x W x H) 445 x 355 x 125 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2127668 Bosch Professional GSR 12V-35 06019H8001 Cordless drill 12 V Li-ion

User & Safety Instructions

User & Safety Instructions 2127668 Bosch Professional GSR 12V-35 06019H8001 Cordless drill 12 V Li-ion

Description

The Cordless drill GSR 12 V-35 Professional offers the highest power in the 12-volt segment and the largest compactness. The compact design of the drill initial enables an optimum handling, especially when working above your head or in a confined space. Its hard torque of 35 Nm and its 0 - 1,750 rpm, as well as its short head length of 154 mm offer the best ratio of power to size and make it the smallest and at the same time most powerful 12-volt cordless drill. Its brushless motor in combination with electronics engine protection offers protection against overload and thus provides for a longer durability of the tool. .

This drill is designed for drilling in wood with a maximum diameter of 32 mm, steel up to 10 mm and for screw up to 8mm diameter. It is compatible with all Bosch Professional 12-Volt rechargeable batteries and chargers (Flexible Power System).

The GSR 12 V-35 Professional is also provided with 2 speeds, auto-lock, belt clip/hook, bit holder, charging status display, Electronic Cell Protection, LED display, Li-ion battery, right/left-handed rotation and speed selection.

This text is machine translated.

Features

  • The compact design allows an optimal handling, especially when working above your head or in a confined space
  • The best ratio of power to size: 35 Nm hard torque, 0 - 1,750 RPM, 154mm head length
  • Brushless Motor in combination with electronics engine protection for protection against overload and for a longer durability of the tool

Scope of delivery

  • GSR 12 V-35 solo L-Boxx C&G

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)