• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 12V-35 FC 06019H300B Cordless drill 12 V Li-ion w/o battery

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch cordless drill GSR 12V-35 FC (GFA 12-H; L)

  • 12 V/ Li-ion battery
  • Torque (max.) (details) 35 Nm
  • Screw Ø (max.) (details) 8 mm
  • Torque levels 20+1

Technical specifications

  • Max. Drill-Ø Wood: 32 mmMax. Drill-Ø steel: 10 mm
Product type

Cordless drill

Voltage

12 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

0 – 460 / 0 – 1,750 U/min

Max. torque

35 Nm

Torque levels

20+1

Max. screw Ø

8 mm

Max. drill diameter

32 mm

Tool holder

1/4" (6.3 mm)

Features

w/o battery

Weight

0.59 kg

Weight, information

without rechargeable battery

Width

26 mm

Height

181 mm

Length

115 mm

Dim

(L x W x H) 115 x 26 x 181 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2749509 Bosch Professional GSR 12V-35 FC 06019H300B Cordless drill 12 V Li-ion w/o battery

User & Safety Instructions

User & Safety Instructions 2749509 Bosch Professional GSR 12V-35 FC 06019H300B Cordless drill 12 V Li-ion w/o battery

Warranty Terms

Warranty Terms 2749509 Bosch Professional GSR 12V-35 FC 06019H300B Cordless drill 12 V Li-ion w/o battery

Description

The cordless drill GSR 12V-35 FC professional with brushless motor is the versatile tool in the 12 V segment for every use. Its FlexiClick system includes four accessories (10-mm drill chuck, lockable bit holder, angle attachment (right-angled) and eccentric attachment), which can be easily changed, combined and adjusted and thus offer up to 8 configurations and thus highest flexibility. Extremely compact (with 35 Nm and 1,750 min-1) at the same time high performance capacity of the tool offers optimum handiness and is thus perfectly suitable for working in hard to reach places. Its brushless motor in combination with Electronic Motor Protection offers protection against overload and provides for a longer durability of the tool. This tool is perfect for drilling and screwing into wood (32 mm) and steel (10 mm). It is compatible with all Bosch Professional 12V batteries and chargers. The GSR 12V-35 FC Professional also has 2 gears, auto lock, belt clip/hook, bit holder, battery level indicator, Electronic Cell Protection, LED-light, Li-ion battery, metallic gear casing, right/left-handed rotation and speed pre-selection fitted.

This text is machine translated.

Features

  • Brushless motorElectronic Motor ProtectionMetal gear housingForward/reverse operationSpeed pre-selection

Scope of delivery

  • GSR 12V-35 FC
  • GFA 12-B (drill chuck)
  • GFA 12-H (hammer attachment)
  • Depth stop
  • Deposit
  • L-BOXX.

Hints

Bosch Professional 12V battery required - not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)