• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 18V-55 Solo 06019H5202 Cordless drill 18 V Li-ion w/o battery

1/6
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless drill GSR 18V-55, solo version without battery and charger

  • 18 V/Li-ion battery
  • Torque (max.) (details) 55 Nm;Screw Ø (max.) (details) 8 mm

Technical specifications

Product type

Cordless drill

Voltage

18 V

Technology

Li-ion

Idle speed (details)

0 - 450 / 1,750 U/min

Max. torque

55 Nm

Max. screw Ø

8 mm

Max. drill diameter

38 mm

Tool holder

13 mm keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Transmission type

2-speed

Weight

1.0 kg

Weight, information

without rechargeable battery

Width

256 mm

Height

108 mm

Length

321 mm

Dim

(L x W x H) 321 x 256 x 108 mm

Power supply (LOV)

rechargeable

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207687 Bosch Professional GSR 18V-55 Solo 06019H5202 Cordless drill 18 V Li-ion w/o battery

Description

Cordless drill GSR 18V-55. Powerful entry-level 18V drill driver with Bosch brushless motor. Robust and powerful. High performance potential of 55 Nm and 1,750 rpm, for maximum efficiency when working in wood and metal. Robust 13 mm metal drill chuck from Roehm, for ideal power transmission when drilling and screwing. With brushless motor for longer tool life and higher battery performance. Solo version without battery and charger.

This text is machine translated.

Scope of delivery

  • GSR 18V-55, carton

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)