• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GTB 18V-45 06019K7001 Cordless screwdriver 18 V Li-ion brushless, w/o battery

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Professional Cordless Quick Installation Screwdriver GTB 18V-45

  • 18 V/ Li-ion battery
  • Torque (max.) (details) 6 Nm
  • Screw Ø (max.) (details) 6mm

Technical specifications

  • Torque: Max. (soft) 5.2 NmTorque: Max. (hard/soft) 6 NmNo-load speed 0 - 4,500 min-1Tool holder 1/4" hex
Product type

Cordless screwdriver

Type

GTB 18V-45

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Rotational speed range

0-4500 U/min

Max. torque

6 Nm

Max. screw Ø

6mm

Tool holder

1/4" (6.3 mm)

Features

brushless

w/o battery

Weight

950 g

Weight, information

without rechargeable battery

Width

56 mm

Height

193 mm

Length

261 mm

Dim

(L x W x H) 261 x 56 x 193 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693697 Bosch Professional GTB 18V-45 06019K7001 Cordless screwdriver 18 V Li-ion brushless, w/o battery

Warranty Terms

Warranty Terms 2693697 Bosch Professional GTB 18V-45 06019K7001 Cordless screwdriver 18 V Li-ion brushless, w/o battery

Description

Dry-construction screwdriver with optimized user comfort through Powersave-Mode and retractable depth stop. The Powersave mode significantly increases the number of screws per battery charge. Additional comfort thanks to a retractable depth stop for releasing the screws with unchanged depth setting. Excellent handling thanks to slim shape and less than 1 kg weight.

This text is machine translated.

Features

  • Brushless motorRetractable depth stop

Scope of delivery

  • GTB 18V-45
  • 1x belt clip holster
  • 1x bit holder
  • 1x screwdriver insert (bit) Ph 2
  • L-BOXX 136

Hints

Bosch Professional 18V battery is required - not included in scope of delivery. We recommend Bosch Professional 18V 4.0 Ah PROCore rechargeable batteryAMPShare: Batteries and chargers are fully compatible with the Bosch Professional 18V system as well as with many other tools of the brands from the battery-partnership AMPShare.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 369.13*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)