• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 18V-10 P solo 06019J4100 Cordless angle grinder 125 mm w/o battery, w/o charger 1.000 W 18 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BATT.angle grinder GWS 18V-10 P

  • 1.000 W 18 V

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

w/o charger

1.000 W

Voltage

18 V

Disc diameter

125 mm

Cable length

0 mm

Operating voltage

18 V

No. of power packs included

0

Mandrel thread

M14

Length

328 mm

Width

267 mm

Height

108 mm

Dim

(L x W x H) 328 x 267 x 108 mm

Weight

1.9 kg

Weight, information

without rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Idle speed

9000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804815 Bosch Professional GWS 18V-10 P solo 06019J4100 Cordless angle grinder 125 mm w/o battery, w/o charger 1.000 W 18 V

Warranty Terms

Warranty Terms 2804815 Bosch Professional GWS 18V-10 P solo 06019J4100 Cordless angle grinder 125 mm w/o battery, w/o charger 1.000 W 18 V

Description

Small, brushless cordless angle grinder with protection switch and the power of a 1,000 W wired device. With protection switch, unique sensor-based KickBack control and intelligent brake system. Tool-free clamping nut for easy and comfortable use.

This text is machine translated.

Features

  • 1,000 W 18 VIdling speed 9000 RPMProtection switchBrushless motorExcellent tool control

Scope of delivery

  • Anti-vibration additional handle
  • Abrasive protective cover
  • Quick-action nut
  • box,carton
  • With no rechargeable battery

Hints

Bosch Professional 18V battery is required - not included in scope of delivery. We recommend Bosch Professional 18V 5.0 Ah rechargeable battery or higher.

More interesting products

(*All information is plus legal VAT)