• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 18V-8 06019N9000+1.600.A03.CH1 Cordless angle grinder 125 mm

1/22
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless angle grinder

Disc diameter

125 mm

No. of power packs included

2

Length

295 mm

Width

228 mm

Height

115 mm

Dim

(L x W x H) 295 x 228 x 115 mm

Weight

1.6 kg

Documents & Downloads

Datasheet

Datasheet 3865002 Bosch Professional GWS 18V-8 06019N9000+1.600.A03.CH1 Cordless angle grinder 125 mm

User & Safety Instructions

User & Safety Instructions 3865002 Bosch Professional GWS 18V-8 06019N9000+1.600.A03.CH1 Cordless angle grinder 125 mm

User & Safety Instructions 3865002 Bosch Professional GWS 18V-8 06019N9000+1.600.A03.CH1 Cordless angle grinder 125 mm

Description

Battery-operated angle grinder GWS 18V-8
GWS 18V-8 cordless angle grinder, this compact and fast angle grinder provides the same performance as a 800 W cable device, offering an ideal combination of comfort and performance for easy cutting and grinding tasks. It offers the fastest cutting performance in light tasks like cutting reinforcing steel, metal plate, PVC and tiles or while deburring light metal. With its safety features and the slimmer and longer grip than the predecessor the grinder offers an excellent control and ergonomic comfort, in order to minimize fatigue. Thanks to its optimized operating time, it lets you do more work with less battery loads and thus save time This compact and at the same time powerful angle grinder offers the fastest cutting performance when cutting reinforcing steel, metal plate, PVC and tiles as well as while deburring the light metal receiving flange (1 605 703 099). Clamping nut (1 603 345 043). Two-hole key (1 607 950 043). Additional handle (1 602 025 024). Protective cover (1 605 510 365)


Starter set (2xGBA18V 5.0Ah; GAL12V/18)
This battery is designed for a longer runtime. Its higher capacity enables a runtime of 25% longer than the 18V 4.0Ah. For better heat dissipation at the battery from the inside to the outside this model is also available via COOLPACK 1.0 technology. Because heat can damage the cells, the COOLPACK technology ensures a longer battery life and allows longer operating times. Compatible with all tools and chargers from the Bosch Professional 18V system and the AMPShare alliance.

This text is machine translated.

Scope of delivery

  • Flange, clamping nut, Two-hole key , additional , protective cover
  • Starter set (2xGBA18V 5.0Ah; GAL12V/18)

Hints

Battery-operated angle grinder GWS 18V-8
With no rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.