• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 18V-11 S 06019N4000 Cordless angle grinder 125 mm incl. quick-release nut

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless angle grinder

Features

incl. quick-release nut

Disc diameter

125 mm

Washer inside diameter

22.23 mm

Cable length

0 cm

Operating voltage

18.0 V

Mandrel thread

M14

Length

450 cm

Width

200 mm

Height

150 mm

Dim

(L x W x H) 450 cm x 200 mm x 150 mm

Weight

5

Weight, information

without battery

Type (Bosch)

Bosch Professional (blue)

Idle speed

3.000 - 9.000 U/min

18 V

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376033 Bosch Professional GWS 18V-11 S 06019N4000 Cordless angle grinder 125 mm incl. quick-release nut

Description

GWS 18V-11 S cordless angle grinder This angle grinder was developed for a variety of light to medium tasks of cutting and grinding and is a versatile all-rounder, suitable for maintenance and repair work as well as for installation work on construction sites. With the performance of a 1100-watt cable device and optimized overload capacity, it proves to be extremely durable in industrial jobs such as deburring, removing rust or maintaining and repairing lines. Use the rotary wheel to easily select the 6 speed levels for processing different materials with optimum control. While working, the anti-vibration handle and a slimmer, longer grip provide more comfort and less fatigue, While numerous safety features reduce the risk of injury This angle grinder is an excellent choice for maintenance and repair as well as for installation work on the construction site and enables a variety of applications such as light to medium-weight cutting and grinding work such as deburring or the maintenance and repair of lines Protective ring for 125 mm (2 607 017 496). Protective cover (1 605 510 365). Quick-release nut (2 608 000 684). Flange (1 605 703 099). Additional handle vibration control (2 608 900 000)

This text is machine translated.

Scope of delivery

  • Protective ring for 125 mm (2 607 017 496)
  • Protective cover (1 605 510 365)
  • Quick release nut (2 608 000 684)
  • Flange (1 605 703 099)
  • Additional handle vibration control (2 608 900 000)

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.47€ 233.47*

More interesting products

(*All information is plus legal VAT)