• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 24-230 JZ 06018C3300 Disc cutter 230 mm 2400 W

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Professional angle grinder GWS 24-230 JZ

  • 2400 W

Technical specifications

  • Sound pressure level 104 dB(A)
  • Sound power level 94 dB(A)
  • Uncertainty K 3 dB
Product type

Disc cutter

2400 W

Disc diameter

230 mm

Cable length

0 mm

Operating voltage

230 V

Mandrel thread

M14

Length

530 mm

Width

115 mm

Height

150 mm

Dim

(L x W x H) 530 x 115 x 150 mm

Weight

6 kg

Weight, information

with cable

Type (Bosch)

Bosch Professional (blue)

Idle speed

6500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521275 Bosch Professional GWS 24-230 JZ 06018C3300 Disc cutter 230 mm 2400 W

Warranty Terms

Warranty Terms 2521275 Bosch Professional GWS 24-230 JZ 06018C3300 Disc cutter 230 mm 2400 W

Description

Features

  • Additional anti-vibration handle
  • Soft start
  • Powerful 2,400 W motor for powerful cutting and grinding
  • Revolutionary CYCLON TECH dust protection for a significantly longer tool life
  • Lower vibration due to smoother motor operation and additional anti-vibration handle

Scope of delivery

  • Angle grinder GWS 24-230 JZ
  • Cover protection
  • Collet flange
  • Tightening nut
  • Additional handle
  • Two key hole

More interesting products

(*All information is plus legal VAT)