• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Kit belt 93, GWT 2, GWT 4, 2x holder 1600A0265P Trades person, DIYers Tool belt

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Kit Belt 93 GWT 2 GWT 4 2xHolder

  • ProClick tool belt set with belt 93, tool bags GWT 2 + GWT 4 and ProClick Holder

Technical specifications

  • Belt size S/M.
Product type

Tool belt

Car phone holder features

Tool holder

Range of uses

Trades person

DIYers

Factory colour

Black

Material

Polyester

Length

93 cm

Width

600 mm

Height

250 mm

Depth

300 mm

Dim

(L x W x H) 93 cm x 600 mm x 250 mm

Weight

2 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436739 Bosch Professional Kit belt 93, GWT 2, GWT 4, 2x holder 1600A0265P Trades person, DIYers Tool belt

Warranty Terms

Warranty Terms 2436739 Bosch Professional Kit belt 93, GWT 2, GWT 4, 2x holder 1600A0265P Trades person, DIYers Tool belt

Description

This is the perfect tool belt set for all, who do not want to waste their valuable time searching for tools on the construction site. The padded belt chuck provides for an ergonomic seat and additional comfort. The two belt pockets GWT 2 and GWT 4 offer well thought-out compartments for easy access and an individual tool organization. The intelligent design allows all ProClick holders and belt pockets to be attached quickly and easily.

With this set, all necessary tools are always at hand. Thanks to the durable polyester 1000D, the robust bag is safe to stick with. The Bosch Professional ProClick system provides an easy way to attach ProClick belt pockets to the belt, change and adjust them without removing the belt.

This text is machine translated.

Scope of delivery

  • 1x Belt 93
  • 1x GWT 2
  • 1x GWT 4
  • 2x ProClick Holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)