• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional LR1 360-degree laser receiver Range (max.): 200 m

EAN:
Part number:
Item no:
Dispatches on Thu, 21 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LASER-RECIEVER LR1 PROFESSIONAL

  • High precision

Technical specifications

  • Accuracy (fine/medium): 1/3 mm
  • Recording angle: 120 °
  • Reception range (height): 4 cm
  • Work area: approx. 150 m
  • Ratchet handle 15.8 mm (3/8")
  • Operation duration with 9 V battery (included in delivery): 50 h
Product type

360-degree laser receiver

Range (max.)

200 m

Tripod thread mount

5/8"

Length

145 mm

Width

75 mm

Height

30 mm

Dim

(L x W x H) 145 x 75 x 30 mm

Weight

360 g

Weight, information

incl. battery

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

LR1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815919 Bosch Professional LR1 360-degree laser receiver Range (max.): 200 m

Description

Features

  • High precision
  • Audio signals for working with poor visibility
  • Two displays (front/back)
  • Two different accuracy modes (precise/average)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 202.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)