• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Staubsauger mit Beutel, Serie 4, rot Bagged vacuum cleaner 600 W Incl. dust bags

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Series 4 BGD38RD1H vacuum cleaner 4 l drum vacuum dry 600 W dust bag

  • 600 W, Radius of operations=10 m
  • Collector volume=4 l

Technical specifications

  • Energy source: AC

600 W

Product type

Bagged vacuum cleaner

Factory colour

Red

Collector

4 l

Power consumption (max.)

600 W

Features

Incl. dust bags

Vacuum technology

Dust pouch

Radius of operations

10 m

Width

265 mm

Height

410 mm

Weight

6 kg

Dim

(W x H x D) 265 x 410 x 295 mm

Depth

295 mm

Type

Vacuum drum

Max. operating noise

79 dB

Power supply (details)

220–240 V

Handles quantity

1

Washable filter

yes

Cord storage

yes

Dust container full indicator

yes

Operating radius

10 m

Upholstery nozzle included

yes

Automatic cord rewinder

yes

Variable power

yes

Crevice tool

yes

Flexible hose

yes

Maximum input power

600 W

Cord length

7 m

On/off switch

yes

Removable filter

yes

Carrying handle(s)

yes

Dust capacity

4 l

Number of wheels

4 Rad/Räder

Documents & Downloads

Datasheet

Datasheet 3439212 Bosch Staubsauger mit Beutel, Serie 4, rot Bagged vacuum cleaner 600 W Incl. dust bags

User & Safety Instructions

User & Safety Instructions 3439212 Bosch Staubsauger mit Beutel, Serie 4, rot Bagged vacuum cleaner 600 W Incl. dust bags

Description

Powerful bag vacuum cleaner with electronic suction power regulation and practical accessories clip. Sustainable production with parts made from recycled plastic.

This text is machine translated.

Features

  • 10 years engine warranty*: Consistently high performance thanks to Bosch engine technology "Made in Germany"
  • Flexible accessory clip: Accessories always within reach owing to direct storage at handle or suction pipe
  • Sustainable: Manufactured from 30% recycled Kunststoff¹, with long-life "Made in Germany" engine
  • Hygiene filter system: Clean and filtered out air
  • Less change of dust bag and lower subsequent costs due to large 4l dust bag volume

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)