• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns H-23-6A Rotary button Counter Black (Ø x H) 22.2 mm x 21.3 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Rotary button
Axle mount
6.35 mm
Length
21.3 mm
Height
21.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.27 / piece)
€ 11.27
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Analogue setting knob, 6.35 mm, 15, chrome/black

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rotary button

Features

Counter

Axle mount

6.35 mm

Length

21.3 mm

Width

22.2 mm

Height

21.3 mm

(Ø)

22.2 mm

Dim

(Ø x H) 22.2 mm x 21.3 mm

Factory colour

Black

Material

Metal

Content

1 pc(s)

Type

H-23-6A

RoHS-compliant

Yes

No. of rotations

15

Documents & Downloads

Datasheet

Datasheet 2996419 Bourns H-23-6A Rotary button Counter Black (Ø x H) 22.2 mm x 21.3 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2996419 Bourns H-23-6A Rotary button Counter Black (Ø x H) 22.2 mm x 21.3 mm 1 pc(s) Piece

Description

Analogue adjusting knob type Bourns H-23-6A For 15 rotations, with locking device and socket for 6.35 mm-axles. Display: Digits from 0 to 90 in increments of ten, black on polished chrome Readability: 1/50 revolution Axis length over mounting plate min./max.: 18.1 mm / 22.2 mm Outer diameter: 22.2 mm Weight: 15 g

This text is machine translated.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)