
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP67
- Factory colour
Grey
- Length
51 mm
- Width
49 mm
- Height
36 mm
- Content
1 pc(s)
- Dim
(L x W x H) 51 x 49 x 36 mm
- RoHS-compliant
Yes
- Type
4U-050504
Documents & Downloads
Datasheet
Datasheet 1977743 BOX4U 4U-050504 4U63050504019 Universal enclosure 51 x 49 x 36 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977743 BOX4U 4U-050504 4U63050504019 Universal enclosure 51 x 49 x 36 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download
Download 1977743 BOX4U 4U-050504 4U63050504019 Universal enclosure 51 x 49 x 36 Acrylonitrile butadiene styrene Grey 1 pc(s)
Download 1977743 BOX4U 4U-050504 4U63050504019 Universal enclosure 51 x 49 x 36 Acrylonitrile butadiene styrene Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.48*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































