• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert BXPJSGH686-3 Junction box Weather-proof (L x W x H) 35 x 138 x 110 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Features

Weather-proof

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 35 x 138 x 110 mm

Length

35 mm

Width

138 mm

Height

110 mm

Connection

2x M20 (5-12mm cable cross-section), 1x M12 (4mm-8mm)

Halogen-free

Yes

Inputs / outputs

3 single / 1x input 2x output

Total number of pins

3

IP68

Material

Nylon

PA66

Amperage (max.)

24 A

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.5 mm²

Operating temperature (max.)

+105 °C

Operating temperature (min.)

-40 °C

Voltage (max.)

450 V AC

Contact material

Tin plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2873039 Boxexpert BXPJSGH686-3 Junction box Weather-proof (L x W x H) 35 x 138 x 110 mm 1 pc(s)

Description

The 3-pin waterproof junction box by Boxexpert is a high-quality and tested housing solution, Ideal for use in the open, in damp rooms, under water or in the ground. The housing is perfectly suitable for branching and connecting earth cables and offers a high degree of protection of IP68. This ensures that no humidity can get through the electrical connections. The dust-proof casing offers complete protection against accidental contact, while the device remains waterproof even when permanently submerged. The waterproof junction box is thus also protected against strong jet water and high humidity. It can be used without any problems at water depth of up to 4 meters, and in classic wet rooms such as bathrooms, cellars or garages.

The 3-pin junction box is also suitable in industrial areas, such as workshops or laboratories, as it remains protected with water jet or splash water when cleaned regularly. Because of its small size, the box can be placed inconspicuously in the garden or permanently buried in the ground. The casing temperature can be between -40C° and +105C° and thus corresponds to industrial quality. The contacts remain protected and dry through the high-quality processing, while the tin-plated contacts prevent rust formation and the nylon PA66 is robust and weather-proof.

The matching M20 cable glands are also integrated in the cable box and provide additional stability. Suitable reductions and screw connections for conductor cross-sections of 0.5-2.5mm² are included in the scope of supply. The casing has an output and an input in all.

The company attaches great importance to high quality and safe materials, so these housings have been thoroughly tested and comply with the applicable European standards.

This text is machine translated.

Scope of delivery

  • Terminal

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)