• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert BXPJSGH686-8 Junction box Weather-proof 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Junction box

Features

Weather-proof

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Black

Width

170 mm

Connection

8 x M25 (4 mm cable cross-section) with matching reductions

Halogen-free

Yes

Inputs / outputs

8 single / 4x input 4x output

Total number of pins

6

IP68

Material

Nylon

PA66

Amperage (max.)

24 A

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.5 mm²

Operating temperature (max.)

+105 °C

Operating temperature (min.)

-40 °C

Voltage (max.)

450 V AC

Contact material

Tin plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2873046 Boxexpert BXPJSGH686-8 Junction box Weather-proof 1 pc(s)

Description

The high-quality 6-pin distribution box with the protection class IP68 is watertight and has been tested carefully. It is suitable for Ideal for outdoor use, such as in the garden, in damp rooms, under water or in the ground. This junction box offers safe connection and branching of earth cables and ensures with its waterproof cable sleeves and the protection class IP68, that humidity does not come into contact with the electrical connections.

The waterproof junction box protects the electrical connections from dust, offers complete protection against accidental contact and is waterproof even when immersed for a long time. The junction box is thus also protected against strong jet water and high humidity and can be permanently used at a water depth of up to 4 meters. It is also suitable for industrial applications in workshops or laboratories, which are cleaned regularly with jet or splash water.

The casing is made of high-quality nylon PA66, which is robust and weather-proof. The tin-plated contacts prevent rust formation and the temperature range of the housing is between -40C° and +105C°. This junction box meets all the requirements of the installation zones in damp rooms according to DIN VDE 0100-701 (VDE 0100-701):2008-10.

The junction box has eight M25 cable glands are firmly integrated into the cable socket and offer additional stability. Suitable reductions and terminal connections for conductor cross-sections of 0.5-2.5mm² are also included in the scope of supply. The casing has a total of four inputs and four outputs.

This product has been thoroughly tested and complies with the applicable standards in Europe. It is an inconspicuous and secure solution for connecting your outdoor LED garden lighting or your pond pump. You can rely on the high quality and the safe material of this waterproof junction box to protect the electronics of your garden lighting.

This text is machine translated.

Scope of delivery

  • Terminal

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)