• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert BXPJSGH687-1 Junction box Weather-proof (L x W x H) 35 x 126 x 93 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Features

Weather-proof

Mounting type

Surface-mount

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 35 x 126 x 93 mm

Length

35 mm

Width

126 mm

Height

93 mm

Connection

3x M25 (4-14mm cable cross-section) with matching reductions

Halogen-free

Yes

Inputs / outputs

3 single / 1x input 2x output

Total number of pins

5

IP68

Material

Nylon

PA66

Amperage (max.)

24 A

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.5 mm²

Operating temperature (max.)

+105 °C

Operating temperature (min.)

-40 °C

Voltage (max.)

450 V AC

Contact material

Tin plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2873040 Boxexpert BXPJSGH687-1 Junction box Weather-proof (L x W x H) 35 x 126 x 93 mm 1 pc(s)

Description

This sleeve for earth cable is a high-quality junction box with five poles and a tested water-resistance. Ideal is suitable for outdoor and garden use, in order to protect cables from water, dust, harsh environmental conditions and contact. These waterproof junction boxes with the protection class IP68 are also suitable in all installation zones of a damp room. Our distribution boxes comply with the industry standard and offer reliable and long-lasting protection for wires, electronics and people, whether in high humidity, jet or splash water, in the garden pond under water, during frost, rain or extreme temperatures.

The junction box is perfectly suitable for connection of LED garden lighting or pond pumps, and with its high protection class offers reliable protection against moisture, even if they are buried deep in the ground for connection of earth cables. The junction box can be permanently used at water depth of up to 4 meters.

The casing is designed for the permitted temperature range of -40C° to +105C° and thus corresponds to industrial quality. Whether frost or moisture, the contacts remain protected and dry by the high-quality processing. Tin-plated contacts prevent rust and the weather-proof and robust nylon PA66 optimally rounds off the junction box for outdoor areas.

The fitting M25 cable glands (4 mm cable cross-section) are also firmly integrated in the cable socket and provide for additional stability. Also suitable terminals are included in the delivery and suitable for conductor cross-sections of 0.5-2.5mm². The five-pole junction box has an input and two outputs.

Our company attaches great importance to high quality and safe materials. For this reason, these housings have been thoroughly tested and approved and conform to the standards applicable in Europe.

This text is machine translated.

Scope of delivery

  • Terminal

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)