• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert BXPJSGH687-3 Junction box Weather-proof (L x W x H) 35 x 112 x 93 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Features

Weather-proof

Mounting type

Surface-mount

Max. fire resistance

105 °C

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 35 x 112 x 93 mm

Length

35 mm

Width

112 mm

Height

93 mm

Connection

4x M25 (4-14mm cable cross-section) with matching reductions

Halogen-free

Yes

Inputs / outputs

4 single / 2x input 2x output

Total number of pins

5

IP68

Material

Nylon

PA66

Amperage (max.)

24 A

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.5 mm²

Operating temperature (max.)

+105 °C

Operating temperature (min.)

-40 °C

Voltage (max.)

450 V AC

Contact material

Tin plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2873042 Boxexpert BXPJSGH687-3 Junction box Weather-proof (L x W x H) 35 x 112 x 93 mm 1 pc(s)

Description

The BoxExpert 5-pin waterproof distribution box is a first-class housing suitable for outdoor use (e.g. in the garden), wet rooms (like basement, bathroom, garage), under water or in the ground, to branch off and connect the earth cable. The junction box with a high protection class of IP68 prevents the penetration of moisture at electrical connections, whether these are LED garden lighting, pond pumps or pump controls in the industrial area. The housing is fully dust proof and provides complete protection against accidental contact and is waterproof even when immersed permanently. The housing is perfect for use in classic damp rooms with high humidity such as bathrooms, cellars or garages.

The product also stands out in industrial workshops or laboratories where jet water or splash water is regularly used for cleaning. The junction box is also protected against strong jet water from all angles and high humidity. The casing is small enough to be placed inconspicuously in the garden, and can also be permanently buried in the ground without any concern in order to connect the earth cable here and protect it from water, contact and low temperatures.

Protect the electrical system of your garden lighting against moisture. The waterproof junction box has a temperature range from -40°C to +105°C and is therefore of industrial quality. The contacts remain protected and dry by the high-quality processing, no matter whether during frost or moisture. Tin-plated contacts prevent rust formation and the high-quality nylon PA66 is durable and weather-resistant. The high degree of protection IP68 makes this junction box the perfect choice for outside and all installation zones in damp rooms according to DIN VDE 0100-701 (VDE 0100-701):2008-10. Whether in private homes, in the garden or in industry, this junction box is the perfect choice.

The casing comes with a M25 cable glands for cable cross-sections of 4-14mm and WAS for added stability. Matching reductions and terminal connections as well as terminals for conductor cross-sections of 0.5-2.5mm² are also included in the delivery. There are a total of two inputs and two outputs.

Our company attaches great importance to high quality and safe material. For this reason we have thoroughly tested these cases and they comply with the applicable standards in Europe.

This text is machine translated.

Scope of delivery

  • Terminal

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)