• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BPB55-J62 Blister-Pack Eltako Wireless Blinds controller kit Shading element Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Colour: Blue
Product type

Blinds controller kit

Series

Eltako

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Mounting type

Flush mount

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Hub

Not required, optional for remote access

n.rel.

Functions

Shading element

Flush mounted (plaster)

Blue

TRUE

Other

230 V AC

0 W

2

TRUE

TRUE

FALSE

TRUE

Thermoplastic

Plastic

Other

TRUE

32

868 MHz

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

Matt

IP20

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2636180 BPB55-J62 Blister-Pack Eltako Wireless Blinds controller kit Shading element Flush mount

User & Safety Instructions

User & Safety Instructions 2636180 BPB55-J62 Blister-Pack Eltako Wireless Blinds controller kit Shading element Flush mount

Description

Blister pack shading with button F2T55E-wg and wireless shutter actuator FJ62NP-230V. Smart home sensor and Smart home actuator F2T55E-wg: Wireless 2-channel button in E-Design55, 80x80mm external, frame internal dimensions 55x55mm, 15mm high. Generates the energy for radio telegrams even when pressing a button, therefore without connecting cable and no loss of standby power. With rocker. Smart home sensor Wireless switches with a rocker can send two evaluable signals: Press the rocker up and press the rocker down. The holding plate can be screwed onto a level surface or glued to the wall, glass or furniture using the enclosed adhesive film. The sleeves in the box are used for screw fastening over a 55 mm switch box. FJ62NP-230V: Wireless shutter and shutter actuator 1+1 NO 4A/250V AC, not potential-free, for a shading element motor 230V AC. Standby loss of only 0.6 watt. For panel mounting. 49x51mm, 20mm deep. The connection terminals are plug-in terminals for conductor cross-sections of 0.2 mm2 up to 2.5mm2. With the comfortable tip technology up to 32 wireless universal switches, wireless direction switch and wireless central control button can be taught in. Contact switching in the zero crossing. Bi-directional radio can be activated. Supply, switching and control voltage locally 230V. When the supply voltage fails, a defined shutdown is performed. In addition to the radio control input via an internal antenna, this radio actuator can also be controlled locally by a conventional control button that may be installed in front of it. Either separate local control inputs for up and down as direction switches, or these two inputs are bridged and controlled with a single button as universal switches. The change of direction is then effected by an interruption of the control. A glow lamp current is not permitted. A radio button with the function Up, Hold, Down, Stop can be programmed as a universal button like the local button, as well as a radio button like a roller shutter double button as direction button with pressing Up and Down . Short tapping interrupts the movement immediately. In addition, central control button can be learned without priority. A tip-reversal function can be activated: Universal keys, direction keys and local keys at first appear static and thus permit the turning of blinds. Only after activation>1 second is switched to dynamic. For control via the GFVS software, drive commands for up and down can be started with the exact travel time information. Since the actuator reports back exactly the time traveled after each activity, even when driving triggered by a button, the position of the shading is always displayed correctly in the GFVS software. When the end positions at the top and bottom are reached, the position is automatically synchronized. If a wireless window contact is taught in, a lock protection is installed when the window or door is open, which prevents central-off, timer-off and GFVS commands.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)