• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 626979000 Tool box Acrylonitrile butadiene styrene (L x W x H) 396 x 296 x 100 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Max. carry load: 125 kg
  • Volume: 7.2 l
Product type

Tool box

Material

Acrylonitrile butadiene styrene

Width

296 mm

Height

100 mm

Length

396 mm

Dim

(L x W x H) 396 x 296 x 100 mm

Weight

1.3 kg

Max. load capacity

125 kg

Car phone holder features

stackable

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734586 Metabo 626979000 Tool box Acrylonitrile butadiene styrene (L x W x H) 396 x 296 x 100 mm 1 pc(s)

Description

Intelligent transport and storage system for small parts and accessories with transparent case cover for better visibility
Maximum overview thanks to the fifteen freely positionable insert boxes in four different sizes
Secure plug connection of every use box in the bottom of the organizer, as well as only individual boxes can be used
Extremely robust and break-proof through material and shape for maximum load-carrying capacity
Optimum protection of accessories and small parts against dirt and moisture (IP43)
Quick and easy stacking and coupling of boxes in all system widths
A box in the stack can easily be opened without decoupling it
Compatible with all standard insert boxes with a height of 63 mm

This text is machine translated.

Scope of delivery

  • Set includes:
  • 5x Application boxes 1x1 H63 (52 mm x 52 mm x 63 mm)
  • 7x application boxes 1x2 H63 (104 mm x 52 mm x 63 mm)
  • 1x application boxes 2x2 H63 (104 mm x 104 mm x 63 mm)
  • 2x Use box 2x3 H63 (157 mm x 104 mm x 63 mm)

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)