• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 60076 Electronic Alarm clock White Large display

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Brown BC25WP-DCF radio-controlled clock other black, white

  • Maximum radio precision: thanks to the DCF signal function, the clock is automatically set (for regions without reception can also be switched off and manually set)
  • Time of conversation: Integrated voice response, which tells you the current time
  • Clear designn: Positive LCD display with particularly large digits in 12-hour format
  • Gentlewake-up : Equipped with an increasing crescendo tone alarm
  • Snooze & Light function: Convenient 5-minute snooze interval and a backlight that lights up for 10 seconds when activated manually
  • Iconic Bauhaus aesthetics: Minimalist, humanistic design in white, inspired by Dieter Rams
  • Compact and space saving: With a height of 77 mm and a width of 75 mm Ideal for each bedside table

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

12-hour display

Alarm

Speech output

Repeat alarm

Crescendo alarm

Radio clock (DCF77 )

Type

Electronic

Case colour

White

Dim

(W x H x D) 75 x 78 x 77 mm

Wireless charging

No

Width

75 mm

Height

78 mm

Depth

77 mm

Power supply

AA battery (3x), please order separately

Clock/watch features

Large display

Factory colour

Black

White

Type

Radio-controlled Clock.

UKCA

yes

Quantity per pack

1 Stück(e)

Snooze function

yes

Backlight

yes

Package weight

180 g

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766571 Braun 60076 Electronic Alarm clock White Large display

Description

Get a piece of design history on the bedside table! This bright white radio alarm receives the DCF signal and thus guarantees absolute accuracy any time in the Central European time zone - no more annoying setting of the time.

His absolute highlight: He's a talking watch! In addition to the clear, positive LCD display with extra-large digits, this alarm clock conveniently tells you the current time. The reliable crescendo audio alarm makes you soft; while the integrated snooze and background light function gives you five more minutes of sleep by pressing a button and 10 seconds of light in the dark. A masterpiece of order, clarity and simplicity for your bedroom

This text is machine translated.

Features

  • With its unique design features such as the large, haptic control elements, the time function and the extra-large display of digits, the BC25-DCF is an attractive product for customers, who prefer to let the time read instead of having to read it.
  • • Radio alarm with voice output
  • • Positive LCD display with extra large digits – extra large haptic control buttons
  • • Snooze function – snooze interval of 5 minutes
  • • Signal tone alarm
  • Dimensions 78 x 75 x 77 mm •

More interesting products

(*All information is plus legal VAT)