• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BC08W-DCF Radio Alarm clock White

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brown BC08 Digital alarm clock white

  • Fully automatic time setting: Radio control ensures accurate times and automatic summer/winter time adjustment
  • Backlight at the touch of a button: The negative LCD display is easy to illuminate so you can get the best time even at night
  • Snooze function: Simply pressing the top of the screen interrupts the alarm and wakes you up again after 5 minutes
  • Flexible display format: Choose between the 12 and 24 hour display according to your preferences
  • Manual setting: Are you in a place without radio signal? No problem, the time can be set manually at any time
  • Compact and stylish: With space saving dimensions of 5.7 x 5.7 x 2 cm and its white housing, it fits discreetly into every bedroom

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

12-hour display

24-hour display

Alarm

Radio clock (DCF77 )

Repeat alarm

Type

Radio

Case colour

White

Dim

(W x H x D) 57.5 x 57.5 x 20 mm

Wireless charging

No

Width

57.5 mm

Height

57.5 mm

Depth

20 mm

Power supply

AAA rechargeable battery (1x), please order separately

Factory colour

White

Type

Digital alarm clock

Quantity per pack

1 Stück(e)

Snooze function

yes

Backlight

yes

Manual

yes

Package weight

60 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766573 Braun BC08W-DCF Radio Alarm clock White

Description

Start relaxed and always punctually in the morning! The compact, white radio alarm combines smart, modern design with highest reliability. Thanks to the integrated radio control (DCF 77), you never have to worry about setting the clock again – even the changeover from summer to winter time takes place automatically. The stylish negative LCD display can be easily illuminated in the dark by pressing a button. And if you want to stay a few minutes in the morning? The intuitive snooze function gives you another five minutes of sleep with a simple tap on the upper side. A must have for every bedside table!

This text is machine translated.

Features

  • Digital radio travel alarm clock white • Negative LCD display
  • • Integrated snooze function • Backlight
  • • 12/24 - hour display
  • Dimensions 57 x 57 x 20 mm •

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)