• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 67128 Alarm clock Black Large display

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braun 67128 digital LED alarm clock

  • Extra large LED display: Excellent readability, with 4 brightness levels. The display adjusts itself either automatically to the ambient light or can be switched off completely at night
  • Adjustable night light and reading light: With 5 different brightness levels and 3 light temperatures, Ideal adjustable for comfortable evening hours
  • Intuitive touch operation: Snooze function (5-minute interval) and light control are done comfortably via contact surfaces
  • Reliable alarm clock: Equipped with a classic beep alarm and a convenient quick set function
  • Flexible display format: The time display can be switched between 12 and 24 hour mode at any time
  • Fail-safe power supply: The operation is via a supplied power supply
  • Additionally, 2 x AAA batteries (not included in delivery) can be inserted, so that the time and alarm settings are saved even in case of a power failure.
  • Compact design: With dimensions of 180 mm width, 90 mm height and 62 mm depth, the alarm clock fits on every bedside table

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

12-hour display

24-hour display

Alarm

Light sensor (illumination)

Case colour

Black

Dim

(W x H x D) 180 x 90 x 62 mm

Wireless charging

No

Width

180 mm

Height

90 mm

Depth

62 mm

Power supply

AAA battery (3x), please order separately

PSU, included

Clock/watch features

Large display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766569 Braun 67128 Alarm clock Black Large display

Description

Experience the perfect combination of iconic design and modern technology. True to the historic Bauhaus motto "less but better", the Braun BC27 impresses in noble black with clear lines, clarity and simplicity, which follow Dieter Rams's philosophy. The extra large LED display automatically adjusts its brightness to the light in your environment upon request - for optimum readability during the day and uninterrupted sleep at night.

An absolute highlight for the bedroom is the discreetly integrated night light: With different brightness levels and light temperatures it can be used perfectly as reading light. Thanks to the innovative touch surface you can easily control both the lighting and the snooze function through a simple touch. Bring timeless design and sophisticated functionality to your bed!

This text is machine translated.

Features

  • Digital LED alarm clock
  • Automatic brightness control of LED display: Night light/reading light
  • Ascending alarm tone (crescendo alarm)
  • Touch snooze button
  • Snooze interval: 5 minutes
  • 12/24-hour display
  • Dimensions 18 x 9 x 6.2 cm
  • Made from plastic

More interesting products

(*All information is plus legal VAT)