• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun 9577CC 218283 Foil shaver Black, Silver

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun 9577CC foil scraper trimmer black, silver

  • Foil scraper black, silver
  • Number of razor heads/blades: 6 Trimmer wet & dry
  • Washable
  • Lithium-Ion (Li-Ion) AC/Battery Charging time: 60 h
  • This text is machine translated.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Product color: Black, silver
  • Power source: AC current / battery
Operating time with rechargeable batteries

60 min

Power supply via

Rechargeable battery

Product type

Foil shaver

Power supply (LOV)

rechargeable

Charging time

60 h

Shaving type

Wet/dry shave

Factory colour

Black

Silver

Operating voltage

100 - 240 V

Washable

Yes

Rechargeable battery technology

Li-ion

No. of blades/foils

6 x

UKCA

yes

Charger

yes

Rechargeable

yes

Trimmer

yes

Beard density adjustment

yes

Precision trimmer

yes

Travel case

yes

Electronic on/off switch

yes

Waterproof

yes

Wet & Dry

yes

Documents & Downloads

Security datasheet

Security datasheet 3793961 Braun 9577CC 218283 Foil shaver Black, Silver

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 225: Highly flammable liquid and vapour

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 337+313: If eye irritation persists: seek medical advice
  • P 363: Wash contaminated clothing before re-use
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 403+235: Store in a cool and well-ventilated place
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

What kind of Men's Shavers are you looking for?