• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BC08B-DCF Radio Alarm clock Black Negative display

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braun BC08B-DCF radio alarm clock

  • With automatic time setting
  • Adjustment for summer and winter time
  • 24-hour display
  • Alarm Repetition
  • Alarm on/off switch
  • Well readable dial
  • Backlight with a duration of 5 seconds
  • Negative LCD display

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

12-hour display

24-hour display

Alarm

Crescendo alarm

Radio clock (DCF77 )

Repeat alarm

Type

Radio

Case colour

Black

Dim

(W x H x D) 5.7 x 5.7 x 2 cm

Wireless charging

No

Width

5.7 cm

Height

5.7 cm

Depth

2 cm

Clock/watch features

Negative display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200346 Braun BC08B-DCF Radio Alarm clock Black Negative display

Description

Brown's minimalist, clear aesthetics are based on the brand ethos of "less but better." The BC08W-DCF digital alarm clock is a remarkable example of the timeless design of the Bauhaus tradition from Braun, where the user-friendliness is a priority. It's an alarm clock. No more and no less.

The BC08 is a further development of the classical digital travel alarm clock BNC008. Improved features and product characteristics are a direct response to customer feedback and experience. The BC08 features a crescendo beep alarm, snooze function, backlighting and an LCD display with 12 and 24 hour settings options. The light-weight and compact design makes the BC08 the perfect travel clock. A design that reflects the Braun principles of consistency, simplicity and clarity of design.

DCF (GMT+1) signal radio clock for the Central European time zone. (This applies to Germany, France, the Netherlands, Belgium, Denmark, Switzerland, northern Italy and all other countries that have the same time zone). For use in countries where the radio signal cannot be registered by the watch, the radio-controlled clock function can be switched off and the clock can be set manually.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)