• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BC09B-DCF Alarm clock Black Alarm times 1 2-line

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless alarm clock

  • Fully automatic time setting
  • This text is machine translated.

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Radio clock (DCF77 )

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 350 x 7.5 x 7.5 cm

Wireless charging

No

Width

7.5 cm

Height

7.5 cm

Length

350 cm

Depth

4.5 cm

Clock/watch features

2-line

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443431 Braun BC09B-DCF Alarm clock Black Alarm times 1 2-line

Description

Features

  • Radio alarm, digital
  • Automatic time setting
  • Adjustment for summer and winter time
  • 24-hour display
  • Wake-up repetition (5 Min.)
  • Alarm on/off switch
  • Well readable dial
  • Backlight with a duration of 5 seconds
  • LCD screen
  • Housing in black
  • Dimension: 7.5 x 7.5 x 4.5 cm

More interesting products

(*All information is plus legal VAT)