Brown Beard Trimmer 5 BT5420 Beard Trimmer Rechargeable Battery 40 2 cm Black
Power source: Battery Lithium-Ion (Li-Ion) 100 min
Number of length steps: 40
Minimum hair length: 0.5 mm Maximum Hair length: 2 cm
Black
Technical specifications
Operating time with rechargeable batteries
100 min
Power supply via
Rechargeable battery
Product type
Detail trimmer
Shaving type
Dry shave
Factory colour
Black
Rechargeable battery technology
Li-ion
Storage bag
Yes
Attachments quantity
4
Combs quantity
3
Easy to clean
yes
Cleaning brush
yes
Storage pouch
yes
Battery low indication
yes
Waterproof
yes
Number of length steps
40
Minimum hair length
0.5 mm
Maximum hair length
2 cm
Wet & Dry
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737973 Braun BT5420 Detail trimmer Black
Description
For a Barber Fresh Look at home - Braun Series 5 Beard Trimmer. Precise on every turn with ultra-sharp blades - for an even trimming of all beards. Precision wheel with 40 length settings, 100 min. Battery runtime. Included in delivery:For a Barber Fresh look at home - Brown Series 5 Beard Trimmer. Precise on every turn with ultra-sharp blades - for an even trimming of all beards. Precision wheel with 40 length settings, 100 min. Battery runtime.
This text is machine translated.
Features
Ultimate precision at home: Precision on every turn and 100% control with the Braun beard trimmer 5
Great results for every turn: The ultra-sharp blade trims every beard evenly
100% control in your hands: Select from 40 length settings in precise 0.5 mm steps with the precision wheel
Easy trimming at home: Styling tools ensure precise lines and even trimming - for an optimum result
This long-life trimmer for men is 100% waterproof for easy cleaning, has a powerful 100 min lithium-ion battery. Runtime, ultra-sharp blades and a storage bag for storing in the bathroom
For a Barber Fresh Look at home - Braun Series 5 Beard Trimmer. Precise on every turn with ultra-sharp blades - for an even trimming of all beards. Precision wheel with 40 length settings, 100 min. Battery runtime. Included in delivery:For a Barber Fresh look at home - Brown Series 5 Beard Trimmer. Precise on every turn with ultra-sharp blades - for an even trimming of all beards. Precision wheel with 40 length settings, 100 min. Battery runtime.
This text is machine translated.
Features
Ultimate precision at home: Precision on every turn and 100% control with the Braun beard trimmer 5
Great results for every turn: The ultra-sharp blade trims every beard evenly
100% control in your hands: Select from 40 length settings in precise 0.5 mm steps with the precision wheel
Easy trimming at home: Styling tools ensure precise lines and even trimming - for an optimum result
This long-life trimmer for men is 100% waterproof for easy cleaning, has a powerful 100 min lithium-ion battery. Runtime, ultra-sharp blades and a storage bag for storing in the bathroom