• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Germany 57657 Wildlife camera 13 MP Wi-Fi, Audio recording, Time lapse video Green

1/19
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BROWN Scouting Cam Black1300 WiFi

  • 3 PIR motion detectors with 120° detection angleTrigger time 0.2 secondsTrigger distance up to 20 m.2‘‘ TFT color displayStorage on SD-card (up to 128GB)
  • Icons for functions: 'Wi-Fi', 'Bluetooth', 'Waterproof IP66', 'Night Vision', '4K Ultra HD', '48 Megapixel', 'Supports SD Cards'.

Technical specifications

Product type

Wildlife camera

Features

Wi-Fi

Audio recording

Time lapse video

Video resolution

1920 x 1080 Pixel

Resolution

13 MP

Interfaces (input)

SD

Mini-USB B (USB 2.0)

Dim

(W x H x D) 97 x 138 x 83 mm

Connections

SD card

mini USB

Sensor type

CMOS

Supported memory cards

SD

Waterproof

Yes

Factory colour

Green

Power supply

AA battery (8x), please order separately

PSU, optional

Width

97 mm

Height

138 mm

Depth

83 mm

IP66

Weight

264 g

Screen size diagonal (inches)

2 inch

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623656 Braun Germany 57657 Wildlife camera 13 MP Wi-Fi, Audio recording, Time lapse video Green

Description

Hunting grounds monitoring and property protection with WiFi day and nightTHE BRAUN Scouting Cam Black1300 WiFi delivers videos in full HD and even 4K resolution thanks to 13 MP CMOS image sensor as well as images with up to 48 MPWith the help of wild cameras, wild animals such as deer, wild boars, foxes and the like can be observed unnoticed by day and night or the wild stock can be monitored. In addition, a so-called photo trap can also be used to monitor the property's own property or to protect objects. The new BRAUN Scouting Cam Black1300 WiFi was developed especially for surveillance tasks, which with its 13 megapixel CMOS image sensor has become the new top model of the game camera series from BRAUN Photo Technik.The integrated WiFi module enables a direct connection from THE BRAUN Scouting Cam Black1300 WiFi to the smartphone. The Wi-Fi signal is activated via Bluetooth. The free app lets you view, download and delete the recordings. The annoying removal of the memory card is no longer necessary. The app also allows live preview with the option of manual image and video recording. In addition to the convenient data transfer, the system settings of the game camera can also be managed using the WiFi connection and app.The compact BRAUN Scouting Cam Black1300 WiFi has three PIR motion sensors and can take photos and videos with daily recordings in color, as well as black and white at night. Various recording functions such as single images (up to max. 48MP), videos (also 4K with 10fps) and time-lapse recordings are possible, which are stored on an SD-card (up to max. 128 GB). With a detection angle of 120 degrees, a trigger distance of up to 20 meters and a trigger time of only about 0.2 seconds, the Black1300 WiFi produces sharp recordings. The Scouting Cam has a 2‘‘ TFT color display for image control of the recordings. In addition, the Black1300 WiFi possesses an integrated microphone, a loudspeaker, a password protection as well as an indication of the date, time, moon phase and temperature.Thanks to a practical mounting strap or the included bracket, the robust and splash-proof (IP66) wildlife camera can be easily fixed in the desired location.The operating temperatures range from -10°C to +60°C. Standby time is approximately six months. Power is supplied by eight AA batteries. Optionally, the camera can be supplied with power via a mains adapter (not included in the delivery).

This text is machine translated.

Features

  • WiFi and BluetoothWeight only 264 gTime-lapse recordingIP66 Water protectionBuilt-in microphone and speaker

Scope of delivery

  • Game camera
  • USB cable
  • Tree holder
  • Fastening strap
  • User manual.

Hints

Batteries/power supply and memory card not included

System requirements

  • iOS
  • Android for app (WiFi function)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)