• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICU CLOM Cam6 Wildlife camera Camouflage

1/28
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICU Clom Cam6 wildlife camera

  • 4G/LTE CLOM network (eSIM included)
  • 16GB SD card included (SDHC support)
  • Integrated 2.4" color display

Technical specifications

Product type

Wildlife camera

Video resolution

1920 x 1440 Pixel

Interfaces (input)

DC jack 3.5 mm

Interfaces (output)

SD

Flash range (max.)

40 m

Memory capacity

16 GB

Supported memory cards

SD

SDHC

Factory colour

Camouflage

Power supply

12 V / DC (via PSU), please order separately

Rechargeable battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411177 ICU CLOM Cam6 Wildlife camera Camouflage

Description

Discover our top-of-the-range model, the ICU CLOM Cam 6 - the perfect choice for demanding applications and designed by hunters for hunters. With the most modern functions this camera offers quality and innovation in a compact package. The new camera has 30% better connectivity, full HD night vision, and the ability to send instant text messages to the camera so you can communicate when you need to and don't have to wait for the next dial-up cycle.

The icucam Cam 6 has a wider range thanks to an improved lens and optimized bracket. Thanks to the faster processor and the improved trigger speed you will never miss an important moment again. The increased transmitting power provides for a reliable reception even in remote areas and consumes less energy.

The ICU CLOM Cam 6 not only offers high-resolution images and videos in meter-exact quality, but also enables the easy transfer of videos. Experience the future of wild animal cameras and benefit from the latest technology, which raises your surveillance requirements to a new level.

This text is machine translated.

Features

  • Retrieving the recorded videos via APP
  • Scan GPS position via APP
  • Flash range up to 40m

Scope of delivery

  • Accuhouder
  • ESIM
  • SD card

Hints

Batteries/accumulators and power unit are not included in the delivery. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 312.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)