• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik BRAUN DigiFrame 1594 16GB Digital photo frame 38.1 cm 15 inch EEC: C (A - G) 1024 x 768 Pixel 16 GB B

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital photo frame

Features

built-in memory

Loudspeaker

Year planner

Clock

Playback of

Photo

Video

Audio

Display resolution

1024 x 768 Pixel

Image format

4:3

Brightness

250 cd/m²

Playback of

JPEG

BMP

PNG

AVI

MP4

RM

H.264

MKV

MOV

MP3, WMA

AAC

FLAC

Show more
Interfaces

SD

USB C® (USB 2.0)

Micro HDMI™

Headphone input

Memory capacity

16 GB

Power supply (LOV)

mains-powered

Width

366 mm

Height

292 mm

Depth

35 mm

Weight

1575 g

Factory colour

Black

C (A - G)

Dim

(W x H x D) 366 x 292 x 35 mm

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

38.1 cm

Screen size diagonal (cm)

38.02 cm

Screen size diagonal (inches)

15 inch

Power consumption (off)

0.5 W

Power consumption (ON)

12 W

Standby consumption

1 W

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730532 Braun Phototechnik BRAUN DigiFrame 1594 16GB Digital photo frame 38.1 cm 15 inch EEC: C (A - G) 1024 x 768 Pixel 16 GB B

User & Safety Instructions

User & Safety Instructions 3730532 Braun Phototechnik BRAUN DigiFrame 1594 16GB Digital photo frame 38.1 cm 15 inch EEC: C (A - G) 1024 x 768 Pixel 16 GB B

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)