• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik DigiFrame 858 Digital photo frame 20.3 cm 8 inch EEC: B (A - G) 1920 x 1080 Pixel Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Digital picture frame / DigiFrame

  • PC-independent, digital picture frame
  • High quality digital 20.3 cm (8") IPS display with LED backlight technology
  • Resolution: 1024 x 768 pixels (4:3)
  • IR remote control (magnetic) and user-friendly OSD screen menu navigation

Technical specifications

Product type

Digital photo frame

Features

Wall mount

Playback of

Photo

Audio

Video

Display resolution

1920 x 1080 Pixel

Image format

4:3

Playback of

JPEG

BMP

GIF

PNG

MP3

WMA

WAV

RM

RMVB

AVI

MKV

MOV

DivX HD

MP4

H.264

MPEG-1

MPEG-2

MPEG-4

Show more
Interfaces

SD

USB type A

Power supply (LOV)

mains-powered

Width

201 mm

Height

160 mm

Depth

22 mm

Weight

260 g

Factory colour

Black

B (A - G)

Dim

(W x H x D) 201 x 160 x 22 mm

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

20.3 cm

Screen size diagonal (cm)

20.3 cm

Screen size diagonal (inches)

8 inch

Power consumption (off)

0 W

Power consumption (ON)

3.8 W

Documents & Downloads

Datasheet

Datasheet 3730642 Braun Phototechnik DigiFrame 858 Digital photo frame 20.3 cm 8 inch EEC: B (A - G) 1920 x 1080 Pixel Black

User & Safety Instructions

User & Safety Instructions 3730642 Braun Phototechnik DigiFrame 858 Digital photo frame 20.3 cm 8 inch EEC: B (A - G) 1920 x 1080 Pixel Black

Description

Photographs preserve fleeting moments for eternity. While an analogue picture frame can capture only one of these moments, a digital picture frame opens up new dimensions of the culture of memory. With its DigiFrame 858, the Baden-Württemberg manufacturer BRAUN Photo Technik presents a new frame that combines traditional aesthetics with modern technology and goes far beyond the pure image reproduction.

The heart of the BROWN DigiFrame 858 is a 20.3 centimeter IPS display with LED backlight, which displays photos in a resolution of 1024 x 768 pixels in the classical 4:3-format. The IPS technology thereby provides for stable color reproduction and wide viewing angle, so that the pictures retain their brilliance from almost every position in the room. The shapely framework merges with its compact dimensions of 201 x 160 x 22 millimeters decently in different living environments.

The operation is intuitive: A magnetic infrared remote control finds its place on the rear side of the device and thus cannot be lost. The user-friendly OSD menu navigation enables functions and settings to be navigated without the need to connect to a computer. The BROWN DigiFrame 858 works completely independent of PC and obtains its contents directly from SD and SDHC cards as well as USB memory sticks in the 2.0 standard with a capacity of up to 32 Gigabyte. Up to 10,000 shots can be managed, whereby a maximum of 8,000 images are recommended for optimum performance.

The versatility of the BRAUN DigiFrame 858 can be seen in the extensive format support. Photographs in the formats JPEG, BMP, GIF and PNG can be played back without any problem, while the slide show function provides variety with different playback effects and individually adjustable display times. An integrated G-sensor detects the alignment of the frame automatically and rotates the portrait pictures accordingly. For the detailed picture viewing a thumbnail-mode as well as Zoom- and rotation functions are available.

BRAUN does not limit the DigiFrame 858 to the pure image display. The device is developed into a multimedia center that plays music files in MP3, WMA and WAV formats via the integrated 1-watt loudspeaker or via the 3.5-mm headphone connection. Video clips in numerous formats – including AVI, MKV, MOV, MP4, H.264 and various MPEG variants – can be played up to a resolution of 1920 x 1080 pixels at 30 frames per second.

Practical details round off the concept: The integrated clock and calendar function converts the device into a useful daily object even without active media playback. Programmable on and off times enable an energy-efficient operation, while the auto-start function activates the device immediately, as soon as it is connected to the mains. Menu navigation is available in thirteen languages.

The BRAUN DigiFrame 858 offers two options for mounting: The stand supplied enables classic installation, while two VESA mounting holes with a distance of 75 millimeters allow wall mounting. The power is supplied via a compact mains adapter.

The BRAUN DigiFrame 858 is positioned as a well thought-out solution for those who want to present their digital memories in style and benefit from extensive multimedia functions – a product from Baden-Württemberg that combines tradition and innovation.

This text is machine translated.

Features

  • Magnetic area on the back – storage location for IR remote control
  • Suitable for various storage media: Secure Digital card (SD and SDHC) and USB memory sticks (USB 2.0) up to 32GB
  • Playback of images in JPEG, BMP, GIF and PNG format
  • Slideshow function with different playback effects/times
  • Number of images up to max. 10,000 recordings (max. 8,000 recommended)
  • Thumbnail mode, Zoom functions, rotate images; Integrated G-sensor for the automatic
  • Rotation of photos in portrait format
  • Playback of music files in MP3-, WMA- and WAV-format
  • Playback of video clips in RM-, RMVB-, AVI-, MKV-, MOV-, DIVX, MP4, H.264, MPG, MPEG, MPEG1, MPEG2 and MPEG4 format (XviD) up to 1920 x 1080 at 30 fps; Built-in loudspeaker (1 x 1W) and headphone connection (3.5 mm jack plug)
  • Clock / calendar function; Programmable on / off time
  • Auto-Start (various start functions) - as soon as the device is connected to the mains and is switched on.
  • Several languages: German, English, French, Dutch, Czech, Polish, Italian, Slovenian, Croatian, Spanish, Portuguese, Romanian, Greek
  • Wall mounting possible
  • 2 VESA mounting holes (distance 75 mm) for easy installation

Scope of delivery

  • DigiFrame 858, black
  • Base
  • Remote control (magnetic)
  • Mains adapter
  • User manual
  • Energy-efficient

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)