• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Series 6 61-B1500s EasyClick 81770300 Foil shaver Blue

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun Series 6 61-B1500s EasyClick 81770300 Foil shaver Blue

  • Foil scraper Display-type: LED blue
  • Trimmer wet & dry
  • Washable
  • Lithium-Ion (Li-Ion) battery fast charging

Technical specifications

Power supply via

Rechargeable battery

Product type

Foil shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

Shaving type

Wet/dry shave

Shaving type (details)

Foil shaver

Factory colour

Blue

Washable

Yes

Rechargeable battery technology

Li-ion

LED charge indicator

Yes

Dermatologically tested

yes

Contour following

yes

Quantity per pack

1 Stück(e)

Charger

yes

Rechargeable

yes

Trimmer

yes

Cleaning brush

yes

Precision trimmer

yes

Protection cap

yes

Travel lock

yes

Battery full indication

yes

Battery low indication

yes

Fast charging

yes

Waterproof

yes

Built-in display

yes

Wet & Dry

yes

Battery operated

yes

Documents & Downloads

Datasheet

Datasheet 3731638 Braun Series 6 61-B1500s EasyClick 81770300 Foil shaver Blue

User & Safety Instructions

User & Safety Instructions 3731638 Braun Series 6 61-B1500s EasyClick 81770300 Foil shaver Blue

Description

Experience a smooth and gentle shave with the Braun Series 6 61-B1500s foil scraper in stylish blue. This versatile shaver fits perfectly to your face thanks to its advanced contour adjustment and is dermatologically tested to ensure maximum skin comfort. Whether you prefer a refreshing wet shave under the shower or a quick dry shave in the morning, the waterproof Wet & Dry technology offers you total flexibility. Equipped with a powerful lithium-ion battery that supports a convenient 5-minute quick charge, the shaver is always ready for use when you need it. With the integrated precision trimmer and the included beard combs you can also achieve an easy and exact shape of your face hair.

This text is machine translated.

What kind of Men's Shavers are you looking for?