• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Series 7 71-S7200CC Foil shaver Black

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braun Series 7 71-S7200CC Foil shaver Black

  • Electric shaver with 360°-adjustment for a smooth shave, even in difficult places
  • Efficient even with heavy beard growth
  • 100% waterproof Electric shaver for wet and dry use
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Product color: Black, silver
  • Safety instructions for prevention: P233: Keep container tightly closed.,P240: Ground container and system to be filled.,P241: Use explosion-proof electrical/ventilation/lighting/… Use equipment.,P242: Use low-emission tools.,P243: Take precautionary measures against electrostatic discharges.,P264: Wash thoroughly after handling.,P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • Safety instructions for reaction: P303+P361+P353: IN CASE OF SKIN CONTACT (or on the hair): Remove contaminated clothing immediately. Rinse skin with water [or shower].,P305+P351+P338: CONTACT WITH EYES: Rinse continuously with water for several minutes. Remove Kontaktlinsenˌ if present. Continue rinsing,P337+P313: If eye irritation persists: Seek medical advice/seek medical attention.,P370+P378: In case of fire: Use … to delete.
Operating time with rechargeable batteries

50 min

Power supply via

Battery

Product type

Foil shaver

Quick charge

5 min

Shaving type

Wet/dry shave

Shaving type (details)

Foil shaver

Factory colour

Black

Washable

Yes

Rechargeable battery technology

Li-ion

No. of blades/foils

3 x

Features

washable

incl. precision trimmer

UKCA

yes

Cleaning cartridge

yes

Rechargeable

yes

Trimmer

yes

Cleaning brush

yes

Pouch

yes

Power cord included

yes

Base station

yes

Fast charging

yes

Waterproof

yes

Wet & Dry

yes

Documents & Downloads

Security datasheet

Security datasheet 3859295 Braun Series 7 71-S7200CC Foil shaver Black

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 225: Highly flammable liquid and vapour

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 337+313: If eye irritation persists: seek medical advice
  • P 363: Wash contaminated clothing before re-use
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 403+235: Store in a cool and well-ventilated place
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

This shaver is designed for efficiency. AutoSense technology detects the density of your beard and adjusts to fit it. This means that every shave captures and cuts more hair.

This text is machine translated.

Features

  • Foil scraper black, silver
  • Number of razor heads/blades: 3 Trimmer wet & dry
  • Lithium-Ion (Li-Ion) Battery 50 min quick charge

What kind of Men's Shavers are you looking for?