• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Type 5793 020251 Foil shaver Black/grey

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun series 9 9352cc sport foil shaver

  • Foil scraper Active Quattro Head black, gray
  • Number of razor heads/blades: 4 Trimmer wet & dry
  • Washable
  • Lithium-Ion (Li-Ion) Battery life: 60 min Charging time: 1 h fast charging

Technical specifications

Operating time with rechargeable batteries

60 min

Power supply via

Rechargeable battery

Product type

Foil shaver

Quick charge

5 min

Power supply (LOV)

rechargeable

Charging time

1 h

Factory colour

Black/grey

Dim

(W x H x D) 157 x 252 x 157 mm

Weight

1.14

Washable

Yes

Rechargeable battery technology

Li-ion

No. of blades/foils

4 x

Width

157 mm

Height

252 mm

Depth

157 mm

Hair trimmer features

Washable

No. of levels

5

Max. battery life

60 min

UKCA

not relevant

Cleaning cartridge

yes

Quantity per pack

1 Stück(e)

Rechargeable

yes

Trimmer

yes

Cleaning brush

yes

Power cord included

yes

Travel case

yes

Base station

yes

Fast charging

yes

Waterproof

yes

Built-in display

yes

Wet & Dry

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771039 Braun Type 5793 020251 Foil shaver Black/grey

Description

Are you looking for uncompromising precision and maximum skin comfort? This premium foil shaver in elegant black and gray offers you a flawless result thanks to its innovative Active Quattro Head technology with four shaving elements and an integrated trimmer.

Whether you prefer a refreshing wet shave or a quick dry shave – the Braun Series 9 is completely water-proof (wet & dry) and fits your needs perfectly. A powerful lithium-ion battery guarantees you 60 minutes of wireless power. In case you need to go fast in the morning, a 5-minute quick charge is sufficient for a complete shave.

This text is machine translated.

What kind of Men's Shavers are you looking for?