• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1130772763 Cable reel 50 m Yellow T12 plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garant G 290 equipment cable reel, T13 coupling, T12 plug, 50m H05VV-F 3G1.5 yellow

  • The image shows the text 'MADE IN AUSTRIA' next to a red and white flag reminiscent of the Austrian national flag.
  • Red symbol with 'IP 20', indicates protection type against finger contact and no protection against water.

Technical specifications

  • Max. Load capacity 10 A
  • Dim. (LxWxH) 37 cm x 28 cm x 19 cm
Product type

Cable reel

Cable length

50 m

Type A

T12 plug

Connector version

straight

Type B

T13 connector

Cable colour

Yellow

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black/yellow

Nominal input voltage

230 V

Reel diameter

290 mm

Weight

6.42 kg

IP20

Documents & Downloads

Datasheet

Datasheet 3375523 Brennenstuhl 1130772763 Cable reel 50 m Yellow T12 plug

User & Safety Instructions

User & Safety Instructions 3375523 Brennenstuhl 1130772763 Cable reel 50 m Yellow T12 plug

Description

* Special plastic drum body on galvanized support frame.
* Ergonomic handle with axle for perfect cable routing for roll-up and roll-out.
* Ideal for lawn mowing, hedge cutting, etc.
* With overheating protection.
* T12/3 PLUG, 230V/10A PLUG.
* T13/3 CLUTCH, 230V/10A.

This text is machine translated.

Scope of delivery

  • Garant G 290 equipment cable reel 50m H05VV-F 3G1.5 yellow

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.