• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1154440 Weatherproof power strip 4x Green Child safety

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden socket with ground spike IP44 4-way 1.4 m H07RN-F 3G1.5

  • Ground stake and casing are made of stable, weather-resistant plastic.
  • 2 or 4 sockets with self-closing hinged lids.
  • Neoprene rubber connection cable with ground contact plug.
  • Red IP44 waterproof rating icon with a cloud and raindrops above the text 'IP44'.

Technical specifications

Product type

Weatherproof power strip

Outlets

2

Continuous power sockets

4

Cable length

1.40 m

Used at

Outdoors

Light bulb features

Child safety

Power rating (max.)

3680 W

Mounting type

Floor

Factory colour

Green

Plug type

PG connector

Material

Plastic

Operating voltage

230 V

Length

105 mm

Width

120 mm

Height

380 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194397 Brennenstuhl 1154440 Weatherproof power strip 4x Green Child safety

Description

The garden socket 4-way multiple socket strip by Brennenstuhl in the color black and 1.4 m cable captivates by its quality and safety in all areas. The practical, small power distributor for the garden. It not only has increased protection against contact, but is also impressive with the following properties:

* To connect : garden lights, light chains, radio, electric grill etc.
* For continuous outdoor use, IP 44
* Ground spike and housing are made of stable, weather-resistant plastic
* With self-closing hinged lids
* Neoprene rubber connecting cable
* Plug 230 V/ 16 A
* Sockets 4 x 230 V/16 A
* Connector system: DE

This text is machine translated.

Scope of delivery

  • 1 x external socket with self-closing hinged lids - in the best quality of Brennenstuhl®

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97€ 51.97*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)