• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1160400 Socket cube Green

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Safe box/protective box for extension cables

  • Ideal protection against accidental disconnection of the plug connection, as well as from contamination and damage
  • , ideally suitable for the use of electrical devices that require an extension cable
  • White Christmas tree icon on a red circle background.
  • Red circle icon showing two unplugged electrical plugs, with arrows and motion lines indicating disconnection or power off.<br>
  • Red circular warning label reading 'MAX. 3G1,5' with a white cable or wire symbol above the text.

Technical specifications

Product type

Socket cube

Factory colour

Green

Length

205 mm

(Ø)

75 mm

n.rel.

Version

Cable

Cable use

PC

Weight

0.1300

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194422 Brennenstuhl 1160400 Socket cube Green

Description

The Safe box of brennenstuhl is ideal for the protection of cable connections.

This text is machine translated.

Scope of delivery

  • Brennenstuhl safe box in the color green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97€ 33.97*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)