
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
EXT cord 10m CEE230V/16A IP44 H07RN-F3G2.5 orange, plug & coupler
- Special rubber cable with CEE plug and coupling with cover flap
- RN-cable is very robust, oil-resistant and durable
- High-quality CEE plug and coupling
Technical specifications
- Product type
Current CEE outdoor cable extension
- Version
CEE outdoor cable extension
- Type A
CEE plug (3-pin, 16 A)
- Connector version
straight
- Type B
CEE connector (3-pin, 16 A)
- Outlets
1
- Cable standard
H07RN-F 3G 2,5 mm²
- Cable length
10.00 m
- Operating voltage
230 V
- Used at
Outdoors
Indoors
IP44
- Factory colour
Orange
- Cable use
Current
- Nominal current
16 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361283 Brennenstuhl 1167650610 Current CEE outdoor cable extension 16 A Orange 10.00 m
Description
The 230V camping extension cable in the signal color orange impresses through its quality and safety in all areas. Thanks to the special rubber cable, this is ideal for camping and for continuous use outdoors. In addition, the coupling is equipped with a closing flap and thus protected against foreign bodies and splash water. ideal as camping cable, which provides for a reliable power supply on the camping site.
This text is machine translated.
This text is machine translated.
Scope of delivery
- CEE cable extension
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































