• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1167650625 Current CEE outdoor cable extension 16 A Orange 25.00 m

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable 25m CEE230V/16A IP44 H07RN-F3G2.5 orange, plug&coupler

  • Special rubber cable with CEE plug and coupling with cover flap
  • RN-cable is very robust, oil-resistant and durable
  • High-quality CEE plug and coupling
  • Red circular label showing cable diameter 2,5 mm² with a white wire cross-section symbol and the Ø symbol.<br>
  • German flag with the text 'MADE IN GERMANY' in bold black letters.
  • Red IP44 waterproof rating symbol with a cloud and raindrops above the text 'IP44'.<br>
  • Red circular icon of a white travel trailer or caravan with two windows and a wheel, suggesting camping or RV travel.

Technical specifications

Product type

Current CEE outdoor cable extension

Version

CEE outdoor cable extension

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE connector (3-pin, 16 A)

Outlets

1

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

25.00 m

Operating voltage

230 V

Used at

Outdoors

Indoors

IP44

Factory colour

Orange

Cable use

Current

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2361284 Brennenstuhl 1167650625 Current CEE outdoor cable extension 16 A Orange 25.00 m

User & Safety Instructions

User & Safety Instructions 2361284 Brennenstuhl 1167650625 Current CEE outdoor cable extension 16 A Orange 25.00 m

Description

The 230V camping extension cable in the signal color orange impresses through its quality and safety in all areas. Thanks to the special rubber cable, this is ideal for camping and for continuous use outdoors. In addition, the coupling is equipped with a closing flap and thus protected against foreign bodies and splash water. ideal as camping cable, which provides for a reliable power supply on the camping site.

This text is machine translated.

Scope of delivery

  • CEE cable extension

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)