• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1506120 Timer analogue 1800 W IP44 Twilight switch

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timer switch with twilight sensor DDT

  • 6 switching programs
  • Incl. twilight sensor
  • Splash-proof
  • Red IP44 waterproof rating icon with a cloud and raindrops above the text 'IP44'.
  • Red clock icon with a circular arrow around it, suggesting time, refresh, or scheduled activity.<br>

Technical specifications

Product type

Timer

Type

analogue

Features

Twilight switch

Used at

Outdoors

Indoors

IP44

Max. switching capacity

1800 W

No. of SPCs

6

Factory colour

Multicolour

Width

91 mm

Height

127 mm

Depth

62 mm

Dim

(W x H x D) 91 x 127 x 62 mm

Use

Lighting and appliance control

Weather and environment

Weight

0.21

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317352 Brennenstuhl 1506120 Timer analogue 1800 W IP44 Twilight switch

User & Safety Instructions

User & Safety Instructions 2317352 Brennenstuhl 1506120 Timer analogue 1800 W IP44 Twilight switch

Description

The timer switch with twilight switch from Brennenstuhl can be set very easily and comfortably as desired with the help of the 6 switching programs. This setting is then repeated daily. Due to the protection class IP44 and the splash-proof socket, the timer switch with twilight sensor is ideal for outdoor use.

This text is machine translated.

Features

  • Has 6 switching programs (continuous ON, sunset till sunrise, countdown from sunset: 2, 4, 6 and 8 hours)
  • with twilight sensor
  • ideal for outdoor use
  • Protective contact socket with increased touch protection and lid for splash water protection
  • Very simple operation by rotary switch
  • simulated by the twilight sensor Presence
  • with LED function display

Scope of delivery

  • Time Switch
  • User manual.

More interesting products

(*All information is plus legal VAT)