• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1507491 Timer/power strip digital 7 day mode 3680 W IP44 Count-down mode, RND mode

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Digital weekly timer IP44

  • Extra large display for days of the week, hours in the 12 and 24 hour format, minutes and seconds, as well as for the operating mode
  • 20 On/off programs with day of the week, hour and minute setting
  • Simple 4-button operation
  • Shortest switching time 1 minute
  • Red circular clock icon with a downward arrow, suggesting time tracking or deadline countdown.
  • German flag colors beside the text Engineered in Germany.
  • Red IP44 icon showing a cloud with raindrops, indicating splash-resistant protection rating.<br>
  • Red circular badge reading 'INCLUSIVE' and 'NiMH' with a white battery icon and lightning bolt symbol.<br>

Technical specifications

  • Countdown time 23 h/59 min
Product type

Timer/power strip

Type

digital

Features

Count-down mode

RND mode

Switching cycle

7 day mode

Used at

Outdoors

IP44

Max. switching capacity

3680 W

No. of SPCs

20

Block formation

, Mon - Sat, Mon - Sun, Mo-Di-Mi, Mon-wed-Fri, Thur-fri-Sa, Tue-thur-sat, and Sat.-Sun.

Operating voltage

230 V AC

Switching current (max.)

16 A

Factory colour

Silver

Shortest switching time

1 min

Summer/winter time

manual

Width

65 mm

Height

125 mm

Depth

45 mm

Type

Digital

Dim

(W x H x D) 65 x 125 x 45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407396 Brennenstuhl 1507491 Timer/power strip digital 7 day mode 3680 W IP44 Count-down mode, RND mode

User & Safety Instructions 1407396 Brennenstuhl 1507491 Timer/power strip digital 7 day mode 3680 W IP44 Count-down mode, RND mode

Description

Primera-Line Digital weekly timer DT IP44

This text is machine translated.

Scope of delivery

  • Incl. battery for data retention, not replaceable.

More interesting products

(*All information is plus legal VAT)