
Highlights & Details
Brennenstuhl 1508110010 Adapter
- Connector plug type: Type F
- Socket plug type C
- Connection1 Form factor: Angled
- 12 W
- USB charging port
- White
Technical specifications
- Product type
Adapter
12 W
- No. of outputs
1 x
- Outputs
USB-C® plug
- Output current (max.) - rounded
2.4 A
- Max. output current
2.4 A
- Max. output current per channel
2.4 A
- Type
1508110010
- Suitable for
Universal
- Suitable for
für Brennenstuhl IP44 Steckdosen und Kabeltrommeln
IP44 Steckdosen und Kabeltrommeln
- Dim
(W x H x D) 39 x 44 x 39 mm
- Height
44 mm
- Width
39 mm
- Weight
30 g
- Factory colour
White
- Used at
Outdoors
- Depth
39 mm
- No. of USB ports
1 x
- Connector version
angled
- Power supply (details)
230 V
- UKCA
yes
- USB charging port
yes
- Quantity
1
- USB output voltage
5 V
- USB port current
2.4 A
Documents & Downloads
Datasheet
Datasheet 3439021 Brennenstuhl 1508110010 Adapter 12 W USB-C® plug White Outdoors
User & Safety Instructions
User & Safety Instructions 3439021 Brennenstuhl 1508110010 Adapter 12 W USB-C® plug White Outdoors
Description
- USB C charging socket with max. 12.0W
- Colour: White
- USB INPUT: 230V/0.25A
- USB OUTPUT: 5.0V/2.4A
This text is machine translated.
Features
- Mini USB C adapter for plugging into a socket - Output 2.4A
- The USB socket adapter is suitable for Brennenstuhl IP44 sockets thanks to its flat design - even with closed lid
- The USB C charger also fits under the cover of an IP44 cable reel, so that mobile devices can be loaded outdoors - Ideal for the construction site
- The socket adapter with USB C is suitable as a clever and above all as a space-saving everyday helper at home
- Ideal for outdoor activities thanks to the compatibility with IP44 sockets and cable drums - mini USB socket adapter for every handyman
Scope of delivery
- Brennenstuhl USB C socket adapter (USB charger for plugging into a socket mains socket, 2.4A, compatible with IP44 sockets and cable drums from Brennenstuhl, flat design)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























