• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508210010 PG socket (Type F) Power Delivery White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1508210010 mains plug adapter type F white

  • Connector plug type: Type F
  • Socket plug type: Type F
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • USB charging port
  • White
  • Red circular icon with white text 'USB C CHARGER' above a stylized USB-C port symbol.
  • Red circular 'USB CHARGER' sign with a stylized white USB port icon, indicating a charging station or outlet.<br>

Technical specifications

Product type

PG socket (Type F)

Light bulb features

Power Delivery

Outlets

1

Mounting type

No fitting required

Factory colour

White

Dim

(W x H x D) 55 x 100 x 75 mm

Width

55 mm

Height

100 mm

Depth

75 mm

Content

1 pc(s)

No. of USB ports

2 x

Connector version

straight

Weight

110 g

UKCA

yes

USB charging port

yes

Quantity

1

On/off switch

yes

Documents & Downloads

Datasheet

Datasheet 3439022 Brennenstuhl 1508210010 PG socket (Type F) Power Delivery White

User & Safety Instructions

User & Safety Instructions 3439022 Brennenstuhl 1508210010 PG socket (Type F) Power Delivery White

Description

The extremely compact and space-saving socket adapter with USB A charging socket (with max. 18W) and intelligent Power delivery charging socket (with max. 20W) enables charging as well as operating multiple connection devices simultaneously. Close, for example. Office and household appliances and at the same time charge mobile devices. The Power delivery function stands for a quick charge function, in which the source, receiver and cables communicate with each other in order to determine the maximum electrical power. The socket adapter with USB is suitable as a clever and above all a space-saving everyday helper at home as well as Ideal while traveling. It also impresses with the following features:

This text is machine translated.

Features

  • USB socket adapter has an earthed socket with USB C Power Delivery 20W - Power delivery is a technology for quick charging of Smartphones and tablets
  • Safe charging with high speed - Power delivery is a technology that enables devices to be safely charged across all manufacturers in a short time
  • The USB socket and Power delivery socket enable in addition to the operation of conventional household appliances, the charging of mobile connection devices like e.g. smart phone, tablet, etc. without the associated charging adapter
  • The adapter with two USB ports is space-saving and meets the daily requirements optimally thanks to its three different connection options
  • The lightweight and extremely compact distribution socket with USB and earthing contact socket is suitable as the perfect companion while traveling or also while traveling

Scope of delivery

  • Brennenstuhl socket adapter with USB C Power delivery and USB A (USB socket adapter for rapid charging, 1x USB C Power delivery 20W, 1x USB A 18W)

More interesting products

(*All information is plus legal VAT)