• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508480 Travel adapter brennenstuhl Travel Adapter - Adapter für Power Connector

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl travel plug / travel adapter black

  • 1-pc earthing contact -travel plug for connecting electrical devices with plug-in system from Switzerland, … and for sockets with earthing contact
  • Adapter is ideal for charging your devices while traveling or on vacation
  • Suitable for plugs of the countries: Switzerland, Lichtenstein, …
  • With increased touch protection: Plastic plates close the contacts of the socket
  • German flag colors beside the text 'ENGINEERED IN GERMANY' in large bold letters.

Technical specifications

Product type

Travel adapter

For devices from

Ethiopia

El Salvador

Jordan

Liechtenstein

Madagascar

Maldives

Rwanda

Switzerland

USB port

No

Operating voltage

250 V/AC

Destination

Afghanistan

Albania

Algeria

Andorra

Armenia

Aruba

Azores

Balearic Islands

Bhutan

Bosnia

Bulgaria

Germany

El Salvador

Estonia

Finland

Greece

Guinea

Herzegovina

Indonesia

Iran

Iceland

Italy

Jordan

Cape Verde

Korea

South Korea

Croatia

Laos

Latvia

Liberia

Lithuania

Luxembourg

Macau

Madeira

Macedonia

Moldova

Monaco

Montenegro

Mozambique

Myanmar

New Caledonia

Netherlands

Netherlands Antilles

Niger

Norway

Austria

East Imor

Portugal

Romania

Russian Federation

American Samoa

Saudi Arabia

Sweden

Serbia

Slovenia

Spain

Suriname

Chad

Turkey

Turkmenistan

Ukraine

Hungary

Uruguay

Show more
Max. nominal current

10 A

Type

CH/ protective contact

For mains outlet

F

Mains plug type (on device)

J

For products from

El Salvador, Ethiopia, Jordan, Liechtenstein, Madagascar, Maldives, Rwanda, Switzerland

Destination

Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bhutan, Bosnia, Bulgaria, Cape Verde, Chad, Croatia, East Imor, El Salvador, Estonia, Finland, Germany, Greece, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Italy, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madeira, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Portugal, Romania, Russian Federation, Saudi Arabia, Serbia, Slovenia, South Korea, Spain, Suriname, Sweden, Turkey, Turkmenistan, Ukraine, Uruguay

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 552368 Brennenstuhl 1508480 Travel adapter brennenstuhl Travel Adapter - Adapter für Power Connector

User & Safety Instructions

User & Safety Instructions 552368 Brennenstuhl 1508480 Travel adapter brennenstuhl Travel Adapter - Adapter für Power Connector

Description

The matt-black travel plug from Brennenstuhl is the ideal companion for travel and holidays, in order to use devices with Swiss plug system (type J) in countries with protective contact plug system (type F/E). The casing is made of at least 20% recycled material. In addition, the travel adapter not only has a increased protection against contact, but also impresses with the following features:

* Adapter for connecting electrical devices with earthed plug-in system of CH in countries with protective contact plug-in system such as DE, FR, BE, PL, NL, ES, PT, SE, FI, NO, GR, TR, AT ... The adapter plug is not a voltage and frequency converter.
* Socket with increased touch protection
* Max. Load 10A/230V

This text is machine translated.

Features

  • Safety contact travel plug for connecting electrical devices with Swiss plug system, … and for sockets with earthing contact
  • Travel adapter in NEW MATTE BLACK DESIGN: The housing is made of at least 20% recycled material
  • Suitable for plugs of the countries: Switzerland, Lichtenstein, …
  • For connecting electrical devices with Swiss plug-in system (type J) while traveling or on vacation in countries with protective contact plug system (type F/E)
  • Travel plug adapter with increased contact protection: Plastic plates close the contacts of the socket

Hints

The adapter plug is not a voltage and frequency converter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48€ 12.48*

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)