• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508500010 Travel adapter 1508500010

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl travel plug / travel adapter black

  • Travel adapter for connecting electrical devices with 2-pin connector system of USA in countries with Euro-plug-in system
  • Adapter is ideal for charging your devices while traveling or on vacation
  • Suitable for all european countries except the United Kingdom
  • Adapter plug is not a voltage and frequency converter with 2.5 A fuse
  • German flag colors beside the text "ENGINEERED IN GERMANY" in bold black lettering.

Technical specifications

Product type

Travel adapter

For devices from

USA

Canada

Dominican Republic

Mexico

Japan

USB port

No

Operating voltage

230 V/AC

Destination

Germany

Belgium

France

Greece

Croatia

Netherlands

Austria

Portugal

Russian Federation

Czech Republic

Sweden

Slovakia

Spain

Turkey

Show more
Max. nominal current

2.5 A

Type

USA/ Euro

For mains outlet

A

Mains plug type (on device)

C

F

For products from

Canada, Dominican Republic, Japan, Mexico, USA

Destination

Austria, Belgium, Croatia, Czech Republic, France, Germany, Greece, Netherlands, Portugal, Russian Federation, Slovakia, Spain, Sweden, Turkey

Dim

(W x H) 5 mm x 5 mm

Width

5 mm

Height

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1650710 Brennenstuhl 1508500010 Travel adapter 1508500010

User & Safety Instructions

User & Safety Instructions 1650710 Brennenstuhl 1508500010 Travel adapter 1508500010

Description

The matt-black travel plug from Brennenstuhl is the ideal companion for travel and holidays, in order to use devices with American (2-pin) connector system (type A) while traveling or on holiday in countries with Euro plug system (type C). The casing is made of at least 20% recycled material. In addition, the travel adapter not only has a increased protection against contact, but also impresses with the following features:

* From USA to countries with Euro plug-in systems (please note that there are sometimes several plug-in systems in different countries and Brennenstuhl does not guarantee that the travel plug is suitable for all plug-in systems in one country)
* With 2.5A fuse
* Max. Load: 2.5A/250V
* Plug adapter is not a voltage and frequency converter

This text is machine translated.

Features

  • Travel adapter for connecting electrical devices with 2-pin USA plug system in countries with Euro plug system
  • Travel adapter in NEW MATTE BLACK DESIGN: The housing is made of at least 20% recycled material
  • The adapter with increased touch protection is suitable for all European countries - Ideal for charging the devices while traveling or on vacation
  • For connecting electrical equipment with American (2-pin) plug-in system (type A) when traveling or on holiday in countries with Euro plug-in system (type C)
  • Plug adapter is not a voltage and frequency converter - with 2.5A fuse

Hints

The adapter plug is not a voltage and frequency converter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48€ 12.48*

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)