• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508550 Travel adapter Brennenstuhl Travel Adapter, 250 V, 15 A, Schwarz

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 1-pc protective contact travel plug for connecting electronic devices with German Safety contact plug-in system for sockets in America, Canada,..
  • Adapter is ideal for charging your devices while traveling or on vacation
  • This text is machine translated.
  • Text graphic reading Engineered in Germany beside a German flag in black, red, and yellow.

Technical specifications

Product type

Travel adapter

For devices from

Germany

USB port

No

Operating voltage

110 - 125 V

Destination

USA

Max. nominal current

15 A

For products from

Germany

Destination

USA

Dim

(L x W x H) 45 x 50 x 70 mm

Length

45 mm

Width

50 mm

Height

70 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2194587 Brennenstuhl 1508550 Travel adapter Brennenstuhl Travel Adapter, 250 V, 15 A, Schwarz

User & Safety Instructions

User & Safety Instructions 2194587 Brennenstuhl 1508550 Travel adapter Brennenstuhl Travel Adapter, 250 V, 15 A, Schwarz

Description

Hints

The adapter plug is not a voltage and frequency converter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98€ 12.98*

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)