• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1510020 Current Cable bag 0 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Case for extension cables

  • Robust and durableSuitable for all weather2-way reversible velcroConvenient zip fastener
  • Red circular icon of a white camper trailer with two windows and a wheel, representing a caravan or RV.

Technical specifications

  • 37x 37x13cm.
Product type

Current Cable bag

Version

Cable bag

Cable length

0 mm

Used at

Outdoors

Cable use

Current

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798748 Brennenstuhl 1510020 Current Cable bag 0 mm

Description

Storage case for extension cable made of dust and splash-proof material - for the perfect protection at construction sites or while camping. The sturdy and durable Extension Cable Bag is easy to clean and easy to clean - Ideal for quick removal of dirt. Due to the double handle of the case, the extension cord can be transported safely and comfortably. The all-weather transport bag has a 2-way zipper, so that the bag can be easily opened from both sides. The convenient transportation and storage bag for extension cables with a size of 37x37x13cm protects the cable against contamination and humidity.

This text is machine translated.

Scope of delivery

  • Case for extension cables

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)