
22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Professional extension cable VN 1200 IP44, 10m black H07RN-F 3G2.5
- Plug and coupler UV resistant with kink protection and cable seal
- CABLE NAME: H07BQ-F 3G2.5
- Sheath made of polyurethane
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Outlets
1
- Cable standard
H07RN-F 3G 2,5 mm²
- Cable length
10 m
- Operating voltage
230 V
- Used at
Outdoors
IP44
- Factory colour
Black
Red
- Cable use
Current
- Nominal current
16 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308314 Brennenstuhl 9162100110 Current Cable extension 16 A Black, Red 10 m H07RN-F 3G 2,5 mm²
User & Safety Instructions
User & Safety Instructions 3308314 Brennenstuhl 9162100110 Current Cable extension 16 A Black, Red 10 m H07RN-F 3G 2,5 mm²
Description
The oil and extremely robust extension cable in black color from Brennenstuhl is suitable Ideal for the construction site use according to DGUV 203-006 (former BGI 608) and constant outdoor application. It.
This text is machine translated.
This text is machine translated.
Features
- Cable quality: Rubber neoprene
- CABLE NAME: H07RN-F 3G2.5
- Cable length: 10m
- Cable color black
- Category 2 instruments (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
Scope of delivery
- Professional extension cable VN 1200 IP44
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































